Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR16010PDDARCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3121635RL
Cut Tape3121635
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.790 | CNY28.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 10+ | CNY21.710 (CNY24.5323) |
| 25+ | CNY19.960 (CNY22.5548) |
| 50+ | CNY19.010 (CNY21.4813) |
| 100+ | CNY18.060 (CNY20.4078) |
| 250+ | CNY17.070 (CNY19.2891) |
| 500+ | CNY16.530 (CNY18.6789) |
| 1000+ | CNY16.080 (CNY18.1704) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR16010PDDARCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3121635RL
Cut Tape3121635
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.3V
Input Voltage Max60V
Max Output Current1A
Output Current1A
IC Case / PackageSO PowerPAD
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max50V
Switching Frequency Typ1.912MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSO PowerPAD
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
60V
Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
50V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.3V
Max Output Current
1A
IC Case / Package
SO PowerPAD
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.912MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SO PowerPAD
Switching Frequency
2.5MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000362
