Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR16010PDDACopy
Manufacturer Standard Lead Time23 weeks
Order Code3121634
Product RangeSIMPLE SWITCHER
Your Part Number
402 In Stock
Need more?
402 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.340 (CNY42.1942) |
| 10+ | CNY28.380 (CNY32.0694) |
| 25+ | CNY24.120 (CNY27.2556) |
| 50+ | CNY23.030 (CNY26.0239) |
| 100+ | CNY22.610 (CNY25.5493) |
| 250+ | CNY22.200 (CNY25.086) |
| 500+ | CNY21.870 (CNY24.7131) |
| 1000+ | CNY21.110 (CNY23.8543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.34 (CNY42.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR16010PDDACopy
Manufacturer Standard Lead Time23 weeks
Order Code3121634
Product RangeSIMPLE SWITCHER
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.3V
Input Voltage Max60V
Output Current1A
Max Output Current1A
IC Case / PackageHSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max50V
Switching Frequency Typ1.912MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSIMPLE SWITCHER
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseHSOIC
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
60V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
50V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.3V
Output Current
1A
IC Case / Package
HSOIC
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.912MHz
Operating Temperature Min
-40°C
Product Range
SIMPLE SWITCHER
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
HSOIC
Switching Frequency
2.5MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
