
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.360 | CNY24.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.360 (CNY27.5268) |
| 10+ | CNY18.140 (CNY20.4982) |
| 25+ | CNY16.640 (CNY18.8032) |
| 50+ | CNY15.780 (CNY17.8314) |
| 100+ | CNY14.910 (CNY16.8483) |
| 250+ | CNY14.120 (CNY15.9556) |
| 500+ | CNY13.850 (CNY15.6505) |
| 1000+ | CNY13.060 (CNY14.7578) |
Product Information
Product Overview
The LMR14206XMK/NOPB is a PWM DC/DC Buck (Step-down) Voltage Regulator with a wide input range from 4.5 to 42V, they are suitable for a wide range of applications such as power conditioning from unregulated sources. They feature a low RDSON (0.9Ω typical) internal switch for maximum efficiency (85% typical). Operating frequency is fixed at 1.25MHz allowing the use of small external components while still being able to have low output voltage ripple. Soft-start can be implemented using the shutdown pin with an external RC circuit allowing the user to tailor the soft-start time to a specific application. The LMR14206 is optimized for up to 600mA load current with a 0.765V nominal feedback voltage. Additional features include thermal shutdown, VIN under-voltage lockout and gate drive under-voltage lockout.
- 0.765 to 34V Output voltage range
- 1.25MHz Switching frequency
- 16µA Typical low shutdown IQ
- Short-circuit protection
- Internally compensated
- Soft-start function
- Tight accuracy for powering digital ICs
- Extremely easy to use
- Green product and no Sb/Br
Applications
Power Management, Industrial, Metering, Portable Devices
Technical Specifications
Adjustable
Buck (Step Down)
42V
600mA
6Pins
-
34V
85%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
600mA
SOT-23
Surface Mount
765mV
1.25MHz
-40°C
-
-
SOT-23
1.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
