Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP7711MK/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape3117214
Cut Tape3117214RL
Your Part Number
440 In Stock
Need more?
440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.430 (CNY28.7359) |
| 10+ | CNY18.960 (CNY21.4248) |
| 25+ | CNY17.280 (CNY19.5264) |
| 50+ | CNY16.400 (CNY18.532) |
| 100+ | CNY15.520 (CNY17.5376) |
| 250+ | CNY14.650 (CNY16.5545) |
| 500+ | CNY14.330 (CNY16.1929) |
| 1000+ | CNY13.610 (CNY15.3793) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.43 (CNY28.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP7711MK/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape3117214
Cut Tape3117214RL
No. of Channels1Channels
Gain Bandwidth Product17MHz
Slew Rate Typ9.5V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage10µV
Input Bias Current0.1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTSOT-23
Automotive Qualification Standard-
Bandwidth17MHz
No. of Amplifiers1 Amplifier
Slew Rate9.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
9.5V/µs
IC Case / Package
TSOT-23
Amplifier Type
CMOS
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
17MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT-23
Bandwidth
17MHz
Slew Rate
9.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
