
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY91.870 | CNY91.87 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.870 (CNY103.8131) |
| 10+ | CNY71.880 (CNY81.2244) |
| 25+ | CNY65.400 (CNY73.902) |
| 50+ | CNY63.410 (CNY71.6533) |
| 100+ | CNY61.410 (CNY69.3933) |
| 250+ | CNY59.720 (CNY67.4836) |
Product Information
Product Overview
The LMH7322SQ/NOPB is a dual high speed Comparator with RSPECL outputs. The comparator comes with 700ps propagation delay, low dispersion of 75ps and an input voltage range that extends from VCC-1.5V to VEE. The device can be operated from a wide supply voltage range of 2.7 to 12V. The adjustable hysteresis adds flexibility and prevents oscillations. Both the outputs and latch inputs of the LMH7322 are RSPECL compatible. When used in combination with a VCCO supply voltage of 2.5V the outputs have LVDS compatible levels.
- Input common mode range extends 200mV below negative rail
- Adjustable hysteresis
- (RS)PECL outputs
- (RS)PECL Latch inputs
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
High Speed
700ps
WQFN
RS-PECL
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
WQFN
2 Comparators
2Channels
2.7V to 12V
24Pins
Single & Dual Supply
-40°C
-
MSL 3 - 168 hours
-
RS-PECL
700ps
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
