
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.550 | CNY28.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.550 (CNY32.2615) |
| 10+ | CNY21.520 (CNY24.3176) |
| 25+ | CNY19.750 (CNY22.3175) |
| 50+ | CNY18.800 (CNY21.244) |
| 100+ | CNY17.840 (CNY20.1592) |
| 250+ | CNY16.880 (CNY19.0744) |
| 500+ | CNY16.720 (CNY18.8936) |
| 1000+ | CNY15.760 (CNY17.8088) |
Product Information
Product Overview
The LMH6723MF/NOPB is a single current feedback Operational Amplifier that can be used in A/D driver. The LMH6723 provides a 260MHz small signal bandwidth at a gain of +2V/V and a 600V/µs slew rate while consuming only 1mA from ±5V supplies. The LMH6723 supports video applications with its 0.03% and 0.11° differential gain and phase for NTSC and PAL video signals, while also offering a flat gain response of 0.1dB to 100MHz. The LMH6723 can delivers 110mA of linear output current.
- Unity gain stable
- Large signal bandwidth and slew rate 100% tested
- Improved replacement for CLC450, CLC452, (LMH6723)
- 1mA Supply current
- 0.1dB Gain flatness to 100MHz
- 60dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Portable Devices, Consumer Electronics
Technical Specifications
1Channels
600V/µs
SOT-23
Wideband
1mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
370MHz
4.5V to 12V
5Pins
-
-
-40°C
-
MSL 1 - Unlimited
SOT-23
370MHz
600V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
