Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6642MAX/NOPBCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3004717RL
Cut Tape3004717
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY10.440 (CNY11.7972) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.300 (CNY10.509) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.770 (CNY9.9101) |
| 2500+ | CNY8.310 (CNY9.3903) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6642MAX/NOPBCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3004717RL
Cut Tape3004717
No. of Channels1Channels
Gain Bandwidth Product130MHz
Slew Rate Typ135V/µs
Supply Voltage Range2.7V to 12.8V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current-1.7µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth130MHz
No. of Amplifiers1 Amplifier
Slew Rate135V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
135V/µs
IC Case / Package
SOIC
Amplifier Type
Voltage Feedback
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
130MHz
Supply Voltage Range
2.7V to 12.8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-1.7µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
130MHz
Slew Rate
135V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
