
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY58.200 | CNY58.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.200 (CNY65.766) |
| 10+ | CNY44.940 (CNY50.7822) |
| 25+ | CNY41.570 (CNY46.9741) |
| 50+ | CNY39.740 (CNY44.9062) |
| 100+ | CNY37.910 (CNY42.8383) |
| 250+ | CNY35.910 (CNY40.5783) |
| 500+ | CNY35.200 (CNY39.776) |
Product Information
Product Overview
The LMH6629SD/NOPB is a single ultra-low noise high-speed Operational Amplifier with shutdown function. It is designed for applications requiring wide bandwidth with high gain and low noise such as in communication, optical and ultrasound systems. The LMH6629 operates on 2.7 to 5.5V supply with an input common mode range that extends below ground and outputs that swing to within 0.8V of the rails for ease of use in single supply applications. Heavy loads up to ±250mA can be driven by high-frequency large signals with the LMH6629’s -3dB bandwidth of 900MHz and 1600V/µs slew rate. The LMH6629 has user-selectable internal compensation for minimum gains of 4 or 10 controlled by pulling the COMP pin low or high, thereby avoiding the need for external compensation capacitors required in competitive devices.
- 0.69nV/√Hz Input voltage noise
- ±0.8mV Input offset voltage
- 15.5mA Typical supply current
- 75ns Enable time
- ±250mA Output current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Consumer Electronics, Medical, Imaging, Video & Vision
Technical Specifications
1Channels
1.6kV/µs
WSON
Voltage Feedback
150µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
900MHz
2.7V to 5.5V
8Pins
-
-15µA
-40°C
-
MSL 3 - 168 hours
WSON
900MHz
1.6kV/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
