
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.300 | CNY34.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.300 (CNY38.759) |
| 10+ | CNY25.880 (CNY29.2444) |
| 25+ | CNY23.780 (CNY26.8714) |
| 50+ | CNY22.640 (CNY25.5832) |
| 100+ | CNY21.500 (CNY24.295) |
| 250+ | CNY20.450 (CNY23.1085) |
| 500+ | CNY20.270 (CNY22.9051) |
| 1000+ | CNY19.050 (CNY21.5265) |
Product Information
Product Overview
The LMH6609MF/NOPB is a single ultra wideband voltage feedback Operational Amplifier offers 900MHz bandwidth at a gain of 1, 1400V/μs slew rate and 90mA of linear output current. The LMH6609 is designed with voltage feedback architecture for maximum flexibility especially for active filters and integrators. The LMH6609 has balanced, symmetrical inputs with well-matched bias currents and minimal offset voltage. The 90mA of linear output current makes the LMH6609 suitable for multiple video loads and cable driving applications as well. The supply voltage is specified at 6.6 and 10V. A low supply current of 7mA (at 10V supply) makes the LMH6609 useful in a wide variety of platforms, including portable or remote equipment that must run from battery power.
- Unity gain stable and low power
- Large signal bandwidth and slew rate 100% tested
- Improved replacement for CLC440, CL420 and CL426
- <lt/>1mV Input Offset voltage
- 0.01%/0.026° Differential gain/phase PAL
- 3.1nV/√Hz Voltage noise
- 4μV/°C Typical offset drift
- 73dB Typical CMRR
Applications
Test & Measurement, Signal Processing, Imaging, Video & Vision
Technical Specifications
1Channels
1400V/µs
SOT-23
Low Power
800µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
900MHz
6V to 12V
5Pins
-
-2µA
-40°C
-
MSL 1 - Unlimited
SOT-23
900MHz
1400V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
