Product Information
Product Overview
The LMD18200T/NOPB is a 3A H-bridge IC, designed for motion control applications. The device is built using a multi-technology process which combines bipolar and CMOS control circuitry with DMOS power devices on the same monolithic structure. Ideal for driving DC and stepper motors, the LMD18200T/NOPB accommodates peak output currents up to 6A. An innovative circuit which facilitates low-loss sensing of the output current has been implemented.
- Delivers up to 3A Continuous Output
- Low RDS (ON) Typically 0.33Ω per Switch at 3A
- TTL and CMOS Compatible Inputs
- No "Shoot-Through" Current
- Thermal Warning Flag Output at 145°C
- Thermal Shutdown (Outputs Off) at 170°C
- Internal Clamp Diodes
- Shorted Load Protection
- Internal Charge Pump with External Bootstrap Capability
- Green Product, No Sb/Br
Applications
Motor Drive & Control, Building Automation, Industrial, Consumer Electronics
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
H-Bridge
6A
TO-220
12V
-40°C
-
No SVHC (27-Jun-2018)
TO-220
2Outputs
55V
11Pins
55V
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
