Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC7660IMX/NOPBCopy
Order Code3008275
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC7660IMX/NOPBCopy
Order Code3008275
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max-
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-10V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max10V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Technical Specifications
IC Case / Package
SOIC
Output Current Max
-
Adjustable Output Voltage Min
-10V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
10V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
