
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.890 | CNY19.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 10+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.770 (CNY14.4301) |
| 100+ | CNY12.050 (CNY13.6165) |
| 250+ | CNY11.360 (CNY12.8368) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY10.450 (CNY11.8085) |
| 2500+ | CNY10.250 (CNY11.5825) |
Product Information
Product Overview
The LMC7215IM5/NOPB is an u-Power CMOS Comparator with open-drain/push-pull outputs and maximum of 1μA power supply current. It is designed to operate over a wide range of supply voltages from 2 to 8V. It has a greater than rail-to-rail common mode voltage range. This is a real advantage in single supply applications. The LMC7215 features a push-pull output stage allows operation with absolute minimum amount of power consumption when driving any load. It is designed for systems where low power consumption is the critical parameter. Ensured operation over the full supply voltage range of 2.7V to 5V and rail-to-rail performance makes this comparator ideal for battery-powered applications.
- Typical supply current 7µA at 5V
- Input common-mode range beyond VCC- and VCC+
- Open collector and push-pull output
- 25μs Propagation delay
- <gt/>300mA Latch-up resistance
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Metering, Portable Devices, Clock & Timing, Automotive
Technical Specifications
Micropower
25µs
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
SOT-23
1 Comparator
1Channels
2V to 8V
5Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
25µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
