Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC6482IMMX/NOPBCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3004693RL
Cut Tape3004693
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.740 | CNY13.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.740 (CNY15.5262) |
| 10+ | CNY9.160 (CNY10.3508) |
| 50+ | CNY8.660 (CNY9.7858) |
| 100+ | CNY8.150 (CNY9.2095) |
| 250+ | CNY7.660 (CNY8.6558) |
| 500+ | CNY7.380 (CNY8.3394) |
| 1000+ | CNY7.320 (CNY8.2716) |
| 2500+ | CNY6.800 (CNY7.684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC6482IMMX/NOPBCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3004693RL
Cut Tape3004693
Gain Bandwidth Product1.5MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range3V to 15.5V
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers2 Amplifier
Slew Rate1.3V/µs
Technical Specifications
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
3V to 15.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Slew Rate Typ
1.3V/µs
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
1.5MHz
Slew Rate
1.3V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
