
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.700 (CNY57.291) |
| 10+ | CNY38.860 (CNY43.9118) |
| 25+ | CNY35.200 (CNY39.776) |
| 50+ | CNY33.820 (CNY38.2166) |
| 100+ | CNY32.440 (CNY36.6572) |
| 250+ | CNY30.940 (CNY34.9622) |
| 500+ | CNY30.110 (CNY34.0243) |
Product Information
Product Overview
The LMC6482AIN/NOPB is a CMOS dual rail-to-rail input and output Operational Amplifier ideal for systems, such as data acquisition, that require a large input signal range. Maximum dynamic signal range is assured in low voltage and single supply systems by the rail-to-rail output swing of the LMC6482. The rail-to-rail output swing is ensured for loads down to 600Ω of the device. Ensured low-voltage characteristics and low-power dissipation make the amplifier especially well-suited for battery-operated systems.
- Typical unless otherwise noted
- Rail-to-rail input common-mode voltage range
- Rail-to-rail output swing
- 20fA Ultralow Input Current
- Power-good output
- Green product and no Sb/Br
Applications
Medical
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
1.3V/µs
DIP
Low Voltage
110µV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1.5MHz
3V to 15.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.02pA
-40°C
-
-
DIP
1.5MHz
1.3V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
