Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC6041IMX/NOPBCopy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3004674RL
Cut Tape3004674
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.900 | CNY17.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY13.260 (CNY14.9838) |
| 25+ | CNY13.130 (CNY14.8369) |
| 50+ | CNY12.990 (CNY14.6787) |
| 100+ | CNY12.850 (CNY14.5205) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1000+ | CNY12.440 (CNY14.0572) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC6041IMX/NOPBCopy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3004674RL
Cut Tape3004674
No. of Channels1Channels
Gain Bandwidth Product75kHz
Slew Rate Typ0.02V/µs
Supply Voltage Range4.5V to 15.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current0.002pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth75kHz
No. of Amplifiers1 Amplifier
Slew Rate0.02V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.02V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
75kHz
Supply Voltage Range
4.5V to 15.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.002pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
75kHz
Slew Rate
0.02V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
