
Product Information
Alternatives for LM833M/NOPB
1 Product Found
Product Overview
The LM833M/NOPB is a dual audio Operational Amplifier designed with particular emphasis on performance in audio systems. This dual amplifier IC utilizes new circuit and processing techniques to deliver low noise, high speed and wide bandwidth without increasing external components or decreasing stability. The LM833 is internally compensated for all closed loop gains and is therefore optimized for all pre-amp and high level stages in PCM and HiFi systems.
- <gt/>140dB Wide dynamic range
- 4.5nV/√Hz Low input noise voltage
- 0.002% Low distortion
- 0.3mV Low offset voltage
- 60° Large phase margin
- Green product and no Sb/Br
Applications
Audio
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
7V/µs
SOIC
General Purpose
-
500nA
-40°C
-
MSL 1 - Unlimited
SOIC
7V/µs
15MHz
-
8Pins
2kohm
300µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
