
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.430 (CNY7.2659) |
| 10+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 2500+ | CNY2.890 (CNY3.2657) |
| 5000+ | CNY2.860 (CNY3.2318) |
Product Information
Product Overview
The LM79L05ACZ/NOPB is a 3-terminal Negative Voltage Regulator features fixed output voltages of -5, -12 and -15V with output current capabilities in excess of 100mA. This device is designed using the latest computer techniques for optimizing the packaged IC thermal/electrical performance. The device when combined with a minimum output capacitor of 0.1μF, exhibits an excellent transient response, a maximum line regulation of 0.07% VO/V and a maximum load regulation of 0.01% VO/mA. The device also includes, as self-protection circuitry - safe operating area circuitry for output transistor power dissipation limiting, a temperature independent short circuit current limit for peak output current limiting and a thermal shutdown circuit to prevent excessive junction temperature. Although designed primarily as fixed voltage regulators, these devices may be combined with simple external circuitry for boosted and/or adjustable voltages and currents.
- Internal short-circuit, thermal and safe operating area protection
- Easily adjustable to higher output voltages
- Easily compensated with a small 0.1μF output capacitor
- Preset output voltage error is less than ±5% over load, line and temperature
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
-5V
-
-20V
7905 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
-5V
-
-7V
100mA
TO-92
Through Hole
70°C
-
Alternatives for LM79L05ACZ/NOPB
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
