
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.750 (CNY8.7575) |
| 10+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.990 (CNY4.5087) |
| 2500+ | CNY3.920 (CNY4.4296) |
| 5000+ | CNY3.820 (CNY4.3166) |
Product Information
Product Overview
The LM79L05ACM/NOPB is a 3-terminal Negative Voltage Regulator features internal short-circuit, thermal and safe operating area protection. The LM79LXXAC series, when combined with a minimum output capacitor of 0.1μF, exhibits an excellent transient response, a maximum line regulation of 0.07% VO/V and a maximum load regulation of 0.01% VO/mA. The LM79LXXAC series also includes, as self-protection circuitry: safe operating area circuitry for output transistor power dissipation limiting, a temperature independent short-circuit current limit for peak output current limiting and a thermal shutdown circuit to prevent excessive junction temperature. Although designed primarily as fixed voltage regulator, this device may be combined with simple external circuitry for boosted or adjustable voltages and currents.
- Preset output voltage error is less than ±5% over load, line and temperature
- Easily compensated with a small 0.1μf output capacitor
- Easily adjustable to higher output voltages
- Maximum line regulation less than 0.07% VOUT/V
- Maximum load regulation less than 0.01% VOUT/mA
Applications
Power Management
Technical Specifications
Fixed
-5V
-
-20V
7905 Voltage Regulators
100mA
8Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
-5V
-
-10V
100mA
SOIC
Surface Mount
70°C
-
Alternatives for LM79L05ACM/NOPB
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
