
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.440 (CNY12.9272) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY6.720 (CNY7.5936) |
| 100+ | CNY6.560 (CNY7.4128) |
| 250+ | CNY6.400 (CNY7.232) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY5.990 (CNY6.7687) |
| 2500+ | CNY5.760 (CNY6.5088) |
Product Information
Product Overview
The LM7915CT/NOPB is a 3-terminal negative Voltage Regulator available with fixed output voltages of -5V, -12V and -15V. These devices need only one external component a compensation capacitor at the output. These regulators employ internal current limiting safe area protection and thermal shutdown for protection against virtually all overload conditions. Low ground pin current of the LM79XX series allows output voltage to be easily boosted above the preset value with a resistor divider. The low quiescent current drain of these devices with a specified maximum change with line and load ensures good regulation in the voltage boosted mode.
- Thermal, short-circuit and safe area protection
- High ripple rejection
- 4% Tolerance on preset output voltage
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Fixed
-17.5V
-15V
-
Negative Output
1.5A
1.1V
TO-220
0°C
-15V 1.5A LDO Voltage Regulators
No SVHC (27-Jun-2018)
-35V
1Outputs
-15V
-
1.5A
1.1V
Through Hole
3Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
