
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.990 (CNY12.4187) |
| 10+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY6.060 (CNY6.8478) |
| 100+ | CNY5.930 (CNY6.7009) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.510 (CNY6.2263) |
| 2500+ | CNY5.270 (CNY5.9551) |
Product Information
Product Overview
The LM78L05AIM/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making them useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the regulator to be used in logic systems, instrumentation, HiFi and other solid state electronic equipment.
- No external components
- Output voltage tolerances of ±5% over the temperature range
- Internal thermal overload protection
- Output transistor safe area protection
- Internal short-circuit current limit
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Fixed
5V
-
6.7V
7805 Voltage Regulators
100mA
8Pins
-40°C
-
No SVHC (27-Jun-2018)
1Outputs
5V
-
35V
100mA
SOIC
Surface Mount
125°C
MSL 1 - Unlimited
Alternatives for LM78L05AIM/NOPB
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
