Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM78L05ACZ/NOPBCopy
Manufacturer Standard Lead Time24 weeks
Order Code3122722
Product Range7805 Voltage Regulators
Your Part Number
3,094 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
3,064 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.720 (CNY5.3336) |
| 10+ | CNY4.670 (CNY5.2771) |
| 50+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY4.550 (CNY5.1415) |
| 250+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.430 (CNY5.0059) |
| 1000+ | CNY4.370 (CNY4.9381) |
| 2500+ | CNY4.310 (CNY4.8703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.72 (CNY5.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM78L05ACZ/NOPBCopy
Manufacturer Standard Lead Time24 weeks
Order Code3122722
Product Range7805 Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Input Voltage Max30V
Product Range7805 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM78L05ACZ/NOPB is a three terminal positive Voltage Regulator, available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78L05ACZ/NOPB usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation.
- Output Voltage Tolerances of ±5% Over Temperature Range
- Internal Thermal Overload Protection
- Output Transistor Safe Area Protection
- Internal Short Circuit Current Limit
- No External Components
- Green Product, No Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Product Range
7805 Voltage Regulators
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
30V
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Alternatives for LM78L05ACZ/NOPB
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
