
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.500 (CNY63.845) |
| 10+ | CNY44.850 (CNY50.6805) |
| 25+ | CNY38.080 (CNY43.0304) |
| 50+ | CNY37.400 (CNY42.262) |
| 100+ | CNY36.710 (CNY41.4823) |
| 250+ | CNY35.960 (CNY40.6348) |
Product Information
Product Overview
The LM6144BIN/NOPB is a quad high speed/low power Operational Amplifier with rail-to-rail input and output. Using patent pending new circuit topologies, it provides new levels of performance in applications where low voltage supplies or power limitations previously made compromise necessary. Operating on supplies of 1.8V to over 24V, it is an excellent choice for battery operated systems. The greater than rail-to-rail input voltage range eliminates concern over exceeding the common-mode voltage range. The rail-to-rail output swing provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages. High gain-bandwidth with 650μA/amplifier supply current opens new battery powered applications where previous higher power consumption reduced battery life to unacceptable levels. The ability to drive large capacitive loads without oscillating functionally removes this common problem.
- -0.25 to 5.25V Rail-to-rail input CMVR
- 0.005 to 4.995V Rail-to-rail output swing
- 650μA/amplifier Low supply current
- 107dB CMRR
- 108dB with RL=10k Gain
- 87dB PSRR
- Green product and no Sb/Br
Applications
Portable Devices, Sensing & Instrumentation, Wireless
Technical Specifications
4Channels
25V/µs
DIP
General Purpose
1.3mV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
17MHz
1.8V to 24V
14Pins
-
174nA
-40°C
-
MSL 1 - Unlimited
DIP
17MHz
25V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
