Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM6142BIMX/NOPBCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3117088RL
Cut Tape3117088
Your Part Number
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.690 | CNY38.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.690 (CNY43.7197) |
| 10+ | CNY29.180 (CNY32.9734) |
| 25+ | CNY26.820 (CNY30.3066) |
| 50+ | CNY25.480 (CNY28.7924) |
| 100+ | CNY24.140 (CNY27.2782) |
| 250+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY22.780 (CNY25.7414) |
| 1000+ | CNY21.410 (CNY24.1933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM6142BIMX/NOPBCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3117088RL
Cut Tape3117088
No. of Channels2Channels
Gain Bandwidth Product17MHz
Slew Rate Typ25V/µs
Supply Voltage Range1.8V to 24V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1.3mV
Input Bias Current174nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth17MHz
No. of Amplifiers2 Amplifier
Slew Rate25V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
25V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
17MHz
Supply Voltage Range
1.8V to 24V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
174nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
17MHz
Slew Rate
25V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
