Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5165YDRCTCopy
Manufacturer Standard Lead Time52 weeks
Order Code3008195
Your Part Number
221 In Stock
Need more?
81 Next business day delivery available(Shanghai stock)
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.990 (CNY42.9287) |
| 10+ | CNY28.880 (CNY32.6344) |
| 25+ | CNY26.640 (CNY30.1032) |
| 50+ | CNY20.290 (CNY22.9277) |
| 100+ | CNY19.260 (CNY21.7638) |
| 250+ | CNY18.240 (CNY20.6112) |
| 500+ | CNY17.410 (CNY19.6733) |
| 1000+ | CNY17.130 (CNY19.3569) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.99 (CNY42.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5165YDRCTCopy
Manufacturer Standard Lead Time52 weeks
Order Code3008195
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max65V
Output Current150mA
Max Output Current150mA
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency600kHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
65V
Max Output Current
150mA
No. of Pins
10Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSON
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
150mA
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
