Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5161PWPTCopy
Manufacturer Standard Lead Time12 weeks
Order Code3121600
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.750 (CNY47.1775) |
| 10+ | CNY40.620 (CNY45.9006) |
| 25+ | CNY39.490 (CNY44.6237) |
| 50+ | CNY38.360 (CNY43.3468) |
| 100+ | CNY37.230 (CNY42.0699) |
| 250+ | CNY36.800 (CNY41.584) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.75 (CNY47.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5161PWPTCopy
Manufacturer Standard Lead Time12 weeks
Order Code3121600
Output TypeAdjustable
No. of Outputs1Outputs
Input Voltage Min4.5V
Input Voltage Max100V
Output Current1A
Max Output Current1A
IC Case / PackageHTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max92V
Switching Frequency Typ1MHz
Efficiency87%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseHTSSOP
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down), Flyback
Input Voltage Max
100V
Max Output Current
1A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
92V
Efficiency
87%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1A
IC Case / Package
HTSSOP
IC Mounting
Surface Mount
Output Voltage Min
2V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
HTSSOP
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
