
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY13.530 (CNY15.2889) |
| 100+ | CNY12.810 (CNY14.4753) |
| 250+ | CNY12.050 (CNY13.6165) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY10.850 (CNY12.2605) |
| 2500+ | CNY9.880 (CNY11.1644) |
Product Information
Product Overview
The LM5107SD/NOPB is a half-bridge high-voltage Gate Driver designed to drive both the high-side and the low-side N-Channel MOSFETs in a synchronous buck or a half bridge configuration. The floating high-side driver is capable of working with rail voltages up to 100V. The outputs are independently controlled with TTL compatible input thresholds. An integrated on chip high voltage diode is provided to charge the high-side gate drive bootstrap capacitor. A robust level shifter technology operates at high speed while consuming low power and providing clean level transitions from the control input logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.
- Drives both a high-side and low-side N-channel MOSFET
- Independent TTL compatible inputs
- Integrated bootstrap diode
- Supply rail under-voltage lockout protection
- Low power consumption
- Pin-compatible with ISL6700
- Drives 1000pF load with 15ns rise and fall time
- 118VDC Bootstrap supply voltage
- 27ns Typical fast propagation time
- 2ns Typical excellent propagation delay matching
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control, Signal Processing
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
1.3A
8V
-40°C
29ns
-
MSL 1 - Unlimited
-
MOSFET
WSON
Non-Inverting
1.4A
14V
125°C
27ns
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
