
Product Information
Product Overview
The LM5017MR/NOPB is a 100V, 600mA synchronous Step-down Regulator with integrated high side and low side MOSFETs. The constant on-time (COT) control scheme employed in the LM5017 requires no loop compensation, provides excellent transient response and enables very high step-down ratios. The on-time varies inversely with the input voltage resulting in nearly constant frequency over the input voltage range. A high voltage start-up regulator provides bias power for internal operation of the IC and for integrated gate drivers. A peak current limit circuit protects against overload conditions. The under-voltage lockout (UVLO) circuit allows the input under-voltage threshold and hysteresis to be independently programmed. Other protection features include thermal shutdown and bias supply under-voltage lockout (VCC UVLO).
- Integrated 100V high-side and low-side switches
- No Schottky required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Nearly constant operating frequency
- Intelligent peak current limit
- Adjustable output voltage from 1.225V
- Precision 2% feedback reference
- Frequency adjustable to 1MHz
- Adjustable under-voltage lockout (UVLO)
- Remote shutdown
- Thermal shutdown
- Green product and no Sb/Br
Applications
Metering, Communications & Networking, Automotive, Power Management
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
100V
600mA
8Pins
-
90V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
7.5V
600mA
SO PowerPAD
Surface Mount
1.225V
1MHz
-40°C
-
-
SO PowerPAD
1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
