Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5007MMX/NOPBCopy
Manufacturer Standard Lead Time31 weeks
Order Code3121584
Your Part Number
2,832 In Stock
Need more?
2,832 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.140 (CNY29.5382) |
| 10+ | CNY19.600 (CNY22.148) |
| 25+ | CNY17.940 (CNY20.2722) |
| 50+ | CNY17.030 (CNY19.2439) |
| 100+ | CNY16.120 (CNY18.2156) |
| 250+ | CNY15.250 (CNY17.2325) |
| 500+ | CNY14.990 (CNY16.9387) |
| 1000+ | CNY14.560 (CNY16.4528) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.14 (CNY29.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5007MMX/NOPBCopy
Manufacturer Standard Lead Time31 weeks
Order Code3121584
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min9V
Input Voltage Max75V
Max Output Current500mA
Output Current500mA
IC Case / PackageVSSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max73V
Switching Frequency Typ380kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSSOP
Automotive Qualification Standard-
Switching Frequency800kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
75V
Output Current
500mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
73V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
9V
Max Output Current
500mA
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
380kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSSOP
Switching Frequency
800kHz
Technical Docs (1)
Alternatives for LM5007MMX/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
