
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.790 (CNY5.4127) |
| 2500+ | CNY4.630 (CNY5.2319) |
| 5000+ | CNY4.540 (CNY5.1302) |
Product Information
Product Overview
The LM4431 series micropower shunt Voltage Reference for use with energy management. The LM4431's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4431 easy to use. The operating current range is 100μA to 15mA. The LM4431 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the parts have an accuracy of better than ±2.0% at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
- No output capacitor required
- Tolerates capacitive loads
- 2.5V Fixed reverse breakdown voltage
- 35μVRMS Typical low output noise (10Hz to 10kHz)
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management
Technical Specifications
Shunt - Fixed
2.45V
2%
SOT-23
Surface Mount
0°C
-
No SVHC (27-Jun-2018)
2.5V
-
2.55V
± 30ppm/°C
3Pins
-
70°C
-
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
