
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.140 | CNY36.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.140 (CNY40.8382) |
| 10+ | CNY27.440 (CNY31.0072) |
| 25+ | CNY25.280 (CNY28.5664) |
| 50+ | CNY24.080 (CNY27.2104) |
| 100+ | CNY22.880 (CNY25.8544) |
| 250+ | CNY21.680 (CNY24.4984) |
| 500+ | CNY21.040 (CNY23.7752) |
| 1000+ | CNY20.400 (CNY23.052) |
Product Information
Product Overview
The LM4132 series precision Voltage Reference performs comparable to the best laser-trimmed bipolar references, but in CMOS technology. The key to this breakthrough is the use of EEPROM registers for correction of curvature, temperature coefficient (temperature coefficient) and accuracy on a CMOS band-gap architecture allowing package-level programming to overcome assembly shift. The shifts in voltage accuracy and temperature coefficient during assembly of die into plastic packages limit the accuracy of references trimmed with laser techniques. Unlike other LDO references, the LM4132 can deliver up to 20mA and does not require an output capacitor or buffer amplifier. series references provide lower power consumption than shunt references, because they do not have to idle the maximum possible load current under no-load conditions.
- Stable with low ESR ceramic capacitors
- Enable pin allowing a 3µA shutdown mode
- VIN range of VREF +400mV to 5.5V at 10mA
- 60µA Low supply current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Portable Devices, Automotive, Industrial, Power Management, Communications & Networking, Medical
Technical Specifications
Series - Fixed
3.29835V
0.05%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
3.3V
LM4132
3.30165V
± 20ppm/°C
5Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
