
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.190 (CNY11.5147) |
| 10+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY4.990 (CNY5.6387) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2500+ | CNY4.280 (CNY4.8364) |
| 5000+ | CNY3.880 (CNY4.3844) |
Product Information
Product Overview
The LM4041 series precision micropower versatile easy-to-use shunt Voltage Reference for use with data-acquisition systems. It requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise and a low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4041 uses fuse and zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications. The LM4041 is available in a fixed (1.225V nominal) or an adjustable version (which requires an external resistor divider to set the output to a value between 1.225V and 10V).
- Stable with all capacitive loads
- No output capacitor required
- Tight output tolerances and low temperature coefficient
- 20µVRMS Typical low output noise
- 45µA to 12mA Typical Wide operating current range
- Green product and no Sb/Br
Applications
Test & Measurement, Power Management, Sensing & Instrumentation, Automation & Process Control, Audio, Automotive, Metering, Portable Devices
Technical Specifications
Shunt - Fixed
1.219V
0.5%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
1.225V
LM4041
1.231V
± 20ppm/°C
3Pins
10V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Alternatives for LM4041C12IDBZR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
