
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.570 | CNY20.57 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY13.230 (CNY14.9499) |
| 100+ | CNY12.500 (CNY14.125) |
| 250+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY11.050 (CNY12.4865) |
| 2500+ | CNY10.830 (CNY12.2379) |
Product Information
Product Overview
The LM4040AIZ-10.0/NOPB is a Precision Micropower Shunt Voltage Reference eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability in fixed reverse breakdown voltage of 10V. This voltage reference uses a fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
- No output capacitor required
- Tolerates capacitive loads
- 35μVrms Low output noise
- Green product and no Sb/Br
Applications
Power Management, Automotive, Automation & Process Control, Audio
Technical Specifications
Shunt - Fixed
9.99V
0.1%
TO-226AA
Through Hole
-40°C
-
No SVHC (27-Jun-2018)
10V
LM4040
10.01V
± 40ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
TO-226AA
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
