Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4030CMF-4.096/NOPBCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3009179RL
Cut Tape3009179
Product RangeLM4030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.520 | CNY13.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.520 (CNY15.2776) |
| 10+ | CNY8.810 (CNY9.9553) |
| 50+ | CNY8.400 (CNY9.492) |
| 100+ | CNY7.980 (CNY9.0174) |
| 250+ | CNY7.490 (CNY8.4637) |
| 500+ | CNY7.090 (CNY8.0117) |
| 1000+ | CNY6.610 (CNY7.4693) |
| 2500+ | CNY6.480 (CNY7.3224) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4030CMF-4.096/NOPBCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3009179RL
Cut Tape3009179
Product RangeLM4030
Voltage Reference TypeShunt - Fixed
Product RangeLM4030
Reference Voltage Min4.0898V
Reference Voltage Max4.1021V
Initial Accuracy0.15%
Temperature Coefficient30ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage4.096V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
4.0898V
Initial Accuracy
0.15%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
4.096V
Product Range
LM4030
Reference Voltage Max
4.1021V
Temperature Coefficient
30ppm/°C
No. of Pins
5Pins
Input Voltage Max
6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000169
