Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4030AMF-4.096/NOPBCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3124398RL
Cut Tape3124398
Product RangeLM4030
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.940 | CNY38.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.940 (CNY44.0022) |
| 10+ | CNY29.680 (CNY33.5384) |
| 25+ | CNY27.350 (CNY30.9055) |
| 50+ | CNY26.070 (CNY29.4591) |
| 100+ | CNY24.790 (CNY28.0127) |
| 250+ | CNY23.590 (CNY26.6567) |
| 500+ | CNY23.120 (CNY26.1256) |
| 1000+ | CNY22.650 (CNY25.5945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4030AMF-4.096/NOPBCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3124398RL
Cut Tape3124398
Product RangeLM4030
Voltage Reference TypeShunt - Fixed
Product RangeLM4030
Reference Voltage Min4.0939V
Reference Voltage Max4.098V
Initial Accuracy0.05%
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage4.096V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
4.0939V
Initial Accuracy
0.05%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
4.096V
Product Range
LM4030
Reference Voltage Max
4.098V
Temperature Coefficient
± 20ppm/°C
No. of Pins
5Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
