Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3880MF-1AB/NOPBCopy
Order Code
Re-Reel3123843RL
Cut Tape3123843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.960 | CNY12.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.960 (CNY14.6448) |
| 10+ | CNY8.580 (CNY9.6954) |
| 50+ | CNY8.100 (CNY9.153) |
| 100+ | CNY7.620 (CNY8.6106) |
| 250+ | CNY7.480 (CNY8.4524) |
| 500+ | CNY7.330 (CNY8.2829) |
| 1000+ | CNY7.170 (CNY8.1021) |
| 2500+ | CNY7.020 (CNY7.9326) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3880MF-1AB/NOPBCopy
Order Code
Re-Reel3123843RL
Cut Tape3123843
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Reset Output TypePower Up, Down
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage1.25V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
-
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.25V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.7V
Reset Output Type
Power Up, Down
No. of Pins
6Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
