Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM385Z-2.5/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3124397RL
Cut Tape3124397
Your Part Number
474 In Stock
3,600 more incoming. You can reserve stock now
474 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.840 | CNY5.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.680 (CNY3.0284) |
| 2500+ | CNY2.660 (CNY3.0058) |
| 5000+ | CNY2.640 (CNY2.9832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM385Z-2.5/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3124397RL
Cut Tape3124397
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min2.425V
Reference Voltage Max2.575V
Initial Accuracy0.8%
Temperature Coefficient150ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleTO-226AA
Product Overview
The LM385Z-2.5 is a Micropower Voltage Reference Diode operates over a 20μA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the voltage reference diode band-gap reference uses only transistors and resistors, low noise and good long term stability result.
- ±20mV Maximum A grade initial tolerance
- 0.6Ω Dynamic impedance
- Low temperature coefficient
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.425V
Initial Accuracy
0.8%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.575V
Temperature Coefficient
150ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
