Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.130 | CNY15.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.130 (CNY17.0969) |
| 10+ | CNY10.170 (CNY11.4921) |
| 50+ | CNY9.610 (CNY10.8593) |
| 100+ | CNY9.050 (CNY10.2265) |
| 250+ | CNY8.560 (CNY9.6728) |
| 500+ | CNY8.250 (CNY9.3225) |
| 1000+ | CNY7.610 (CNY8.5993) |
| 2500+ | CNY7.460 (CNY8.4298) |
Product Information
Product Overview
The LM3674MF-1.2/NOPB is a step-down DC-to-DC Converter optimized for powering low-voltage circuits from a single Li-ion cell battery and input voltage rails from 2.7 to 5.5V. It provides up to 600mA load current over the entire input voltage range. There are several fixed output voltages and adjustable output voltage versions. The device offers superior features and performance for mobile phones and similar portable systems. During the pulse width modulation (PWM) mode, the device operates at a fixed-frequency of 2MHz (typical). Internal synchronous rectification provides high efficiency during the PWM mode operation. In shutdown mode, the device turns off and reduces battery consumption to 0.01µA (typical). During the first portion of each switching cycle, the control block in the LM3674 turns on the internal PFET switch. This allows current to flow from the input through the inductor to the output filter capacitor and load.
- Operates from a single li-ion cell battery
- Internal synchronous rectification for high efficiency
- Internal soft-start
- Current overload protection and thermal shutdown protection
- Green product and no Sb/Br
Applications
Communications & Networking, Power Management, Portable Devices, Audio, Computers & Computer Peripherals
Technical Specifications
Fixed
Buck (Step Down)
5.5V
600mA
5Pins
1.2V
-
2MHz
-30°C
-
MSL 1 - Unlimited
SOT-23
2MHz
1Outputs
2.7V
600mA
SOT-23
Surface Mount
1.2V
-
-
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
