2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.930 | CNY15.93 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY10.690 (CNY12.0797) |
| 50+ | CNY10.120 (CNY11.4356) |
| 100+ | CNY9.540 (CNY10.7802) |
| 250+ | CNY9.020 (CNY10.1926) |
| 500+ | CNY8.610 (CNY9.7293) |
| 1000+ | CNY7.990 (CNY9.0287) |
| 2500+ | CNY7.840 (CNY8.8592) |
Product Information
Product Overview
The LM3671MF-3.3/NOPB is a fixed output step down DC to DC converter in 5 pin SOT-23 package. This DC to DC converter is optimized for powering low voltage circuits from a single Li-Ion cell battery and input voltage rails from 2.7V to 5.5V. The LM3671 offers superior features and performance for mobile phones and similar portable systems. Automatic intelligent switching between PWM low noise and PFM low current mode offers improved system control. Hysteretic PFM mode extends battery life by reducing the quiescent current to 16µA (typical) during light load and standby operation. Internal synchronous rectification provides high efficiency during PWM mode operation. In shut down mode the device turns off and reduces battery consumption to typically 0.01µA.
- Fixed output voltage is 3.3V
- 600mA maximum load capability
- 2MHz typical PWM fixed switching frequency
- Automatic PFM/PWM mode switching
- Internal synchronous rectification for high efficiency
- 0.01µA typical shutdown current
- Only three tiny surface mount external components required (one inductor, two ceramic capacitors)
- Current overload and thermal shutdown protection
- Operating temperature range -30°C to 85°C
- Internal soft start
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless
Technical Specifications
Fixed
Buck (Step Down)
5.5V
600mA
5Pins
3.3V
-
2MHz
-30°C
LM3671
-
SOT-23
2MHz
1Outputs
2.7V
600mA
SOT-23
Surface Mount
3.3V
-
-
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
