Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 10+ | CNY9.300 (CNY10.509) |
| 50+ | CNY8.810 (CNY9.9553) |
| 100+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.500 (CNY8.475) |
| 1000+ | CNY6.960 (CNY7.8648) |
| 2500+ | CNY6.830 (CNY7.7179) |
Product Information
Product Overview
The LM3671MF-1.2/NOPB is a step-down DC-to-DC Converter optimized for powering low voltage circuits from a single Li-ion cell battery and input voltage rails from 2.7 to 5.5V. It provides up to 600mA load current, over the entire input voltage range. The device offers superior features and performance for mobile phones and similar portable systems. Automatic intelligent switching between PWM low-noise and PFM low-current mode offers improved system control. During PWM mode, the device operates at a fixed-frequency of 2MHz (typical). Hysteretic PFM mode extends the battery life by reducing the quiescent current to 16µA (typical) during light load and standby operation. Internal synchronous rectification provides high efficiency during PWM mode operation. In shutdown mode, the device turns off and reduces battery consumption to 0.01µA (typical). A high-switching frequency of 2MHz (typical) allows use of tiny surface-mount components.
- Automatic PFM-PWM mode switching
- Internal synchronous rectification for high efficiency
- Internal soft start
- Operates from a single Li-ion cell battery
- Only three tiny surface-mount external components required (one inductor, two ceramic capacitors)
- Current overload and thermal shutdown protection
- 16µA Typical quiescent current
- 0.01µA Typical shutdown current
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Automotive, Audio, Power Management
Technical Specifications
Fixed
Buck (Step Down)
5.5V
600mA
5Pins
1.2V
-
2MHz
-30°C
-
MSL 1 - Unlimited
SOT-23
2MHz
1Outputs
2.7V
600mA
SOT-23
Surface Mount
1.2V
-
-
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
