
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.520 (CNY28.8376) |
| 10+ | CNY23.700 (CNY26.781) |
| 25+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY17.490 (CNY19.7637) |
Product Information
Product Overview
The LM35 series are precision integrated-circuit temperature sensors, with an output voltage linearly proportional to the Centigrade temperature. Thus the LM35 has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The LM35 does not require any external calibration or trimming to provide typical accuracies of ±¼°C at room temperature and ±¾°C over a full −55°C to +150°C temperature range. The low output impedance, linear output, and precise inherent calibration of the LM35 make interfacing to readout or control circuitry especially easy. The device is used with single power supplies, or with plus and minus supplies. As the LM35 draws only 60 µA from the supply, it has very low self-heating of less than 0.1°C in still air.
- Calibrated directly in Celsius
- Linear + 10 mV/°C scale factor
- 0.5°C ensured accuracy (at +25°C)
- Suitable for remote applications
- Less than 60-μA current drain
- Low Impedance output, 0.1 Ω for 1 mA load
Applications
Sensing & Instrumentation, Consumer Electronics, Automation & Process Control
Technical Specifications
Voltage
± 0.5°C
0°C
100°C
TO-220
3Pins
30V
-
0°C
-
-
Analogue
± 0.6°C
0°C
+100°C
TO-220
4V
-
-
100°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
