
560 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.200 (CNY27.346) |
| 10+ | CNY18.090 (CNY20.4417) |
| 25+ | CNY15.410 (CNY17.4133) |
| 50+ | CNY14.750 (CNY16.6675) |
| 100+ | CNY14.080 (CNY15.9104) |
| 250+ | CNY13.400 (CNY15.142) |
| 500+ | CNY13.070 (CNY14.7691) |
| 1000+ | CNY12.640 (CNY14.2832) |
Product Information
Product Overview
The LM3578AN/NOPB is a Switching Regulator can easily be set up for such DC-to-DC voltage conversion circuits as the buck, boost and inverting configurations. It features a unique comparator input stage which not only has separate pins for both the inverting and non-inverting inputs, but also provides an internal 1V reference to each input, thereby simplifying circuit design and p.c. board layout. The output can switch up to 750mA and has output pins for its collector and emitter to promote design flexibility. An external current limit terminal may be referenced to either the ground or the Vin terminal, depending upon the application.
- Inverting and non-inverting feedback inputs
- Current limit and thermal shut down
- Duty cycle up to 90%
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control, Lighting
Technical Specifications
Fixed
Buck, Boost, Inverting
40V
750mA
8Pins
1V
-
20kHz
0°C
-
MSL 1 - Unlimited
DIP
100kHz
1Outputs
2V
750mA
DIP
Through Hole
1V
-
-
70°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
