Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM350T/NOPBCopy
Manufacturer Standard Lead Time21 weeks
Order Code3122720
Product Range1.25V 3A Linear Voltage Regulators
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.590 (CNY18.7467) |
| 10+ | CNY10.690 (CNY12.0797) |
| 50+ | CNY9.800 (CNY11.074) |
| 100+ | CNY9.610 (CNY10.8593) |
| 250+ | CNY9.410 (CNY10.6333) |
| 500+ | CNY9.220 (CNY10.4186) |
| 1000+ | CNY9.020 (CNY10.1926) |
| 2500+ | CNY8.820 (CNY9.9666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.59 (CNY18.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM350T/NOPBCopy
Manufacturer Standard Lead Time21 weeks
Order Code3122720
Product Range1.25V 3A Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom1.25V
Output Voltage - Nom1.25V
Output Voltage Min1.2V
Output Voltage Max1.3V
Input Voltage Min-
Input Voltage Max35V
Product Range1.25V 3A Linear Voltage Regulators
Output Current Max3A
Max Output Current3A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
1.25V
Output Voltage Min
1.2V
Input Voltage Min
-
Product Range
1.25V 3A Linear Voltage Regulators
Max Output Current
3A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage - Nom
1.25V
Output Voltage Max
1.3V
Input Voltage Max
35V
Output Current Max
3A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
