Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM34CZ/NOPBCopy
Manufacturer Standard Lead Time62 weeks
Order Code3124175
Your Part Number
1,023 In Stock
Need more?
35 Delivery in 3-4 Business Days(SG stock)
988 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.350 (CNY97.5755) |
| 10+ | CNY80.250 (CNY90.6825) |
| 25+ | CNY72.870 (CNY82.3431) |
| 50+ | CNY67.770 (CNY76.5801) |
| 100+ | CNY62.980 (CNY71.1674) |
| 250+ | CNY62.890 (CNY71.0657) |
| 500+ | CNY56.350 (CNY63.6755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY86.35 (CNY97.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM34CZ/NOPBCopy
Manufacturer Standard Lead Time62 weeks
Order Code3124175
IC Output TypeVoltage
Sensor Output TypeAnalogue
Sensing Accuracy Range± 0.8°F
Accuracy± 2°F
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max110°C
Measured Temperature Max110°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
± 0.8°F
Sensing Temperature Min
-40°C
Sensing Temperature Max
110°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Accuracy
± 2°F
Measured Temperature Min
-40°C
Measured Temperature Max
110°C
Sensor Case / Package
TO-92
Supply Voltage Min
4V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
110°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000264
