Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM348DCopy
Order Code3117060
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range± 4V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current30nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Product Overview
The LM348D is a quad general-purpose independent high-gain internally compensated Operational Amplifier designed to have operating characteristics similar to the µA741. This amplifier exhibits low supply-current drain and input bias and offset currents that are much less than those of the µA741.
- Low input offset voltage
- Low input offset current
- Class AB output stage
- Input/output overload protection
- Designed to be interchangeable with industry standard LM348
- 0.6mA/amplifier Typical low supply-current drain
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
SOIC
Amplifier Type
High Gain
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 4V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
30nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.5V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
