Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3480IM3-3.3/NOPBCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3122097RL
Cut Tape3122097
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
1,081 In Stock
4,000 more incoming. You can reserve stock now
1,081 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.630 | CNY12.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.630 (CNY14.2719) |
| 10+ | CNY8.320 (CNY9.4016) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY6.800 (CNY7.684) |
| 1000+ | CNY6.320 (CNY7.1416) |
| 2500+ | CNY6.200 (CNY7.006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3480IM3-3.3/NOPBCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3122097RL
Cut Tape3122097
Product Range3.3V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min0V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current900mV
Dropout Voltage - Typ @ Current900mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM3480IM3-3.3/NOPB is a quasi low dropout (LDO) linear voltage regulator in 3 pin SOT-23 package. It features 30V input voltage and an ensured maximum dropout of 1.2V at 100mA load. The LM3480IM3-3.3/NOPB is intended as tiny alternatives to industry standard LM78Lxx series and similar devices.
- Fixed output voltage is 3.3V
- Minimum load current is 100mA
- Dropout voltage is 900mV at 100mA output current
- 1.2V ensured maximum dropout over full load and temperature ranges
- ±5% ensured output voltage tolerance over full load and temperature ranges
- Junction temperature range from -40°C to 125°C
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
900mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage Typ @ Current
900mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for LM3480IM3-3.3/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
