Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.760 | CNY11.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.760 (CNY13.2888) |
| 10+ | CNY7.800 (CNY8.814) |
| 50+ | CNY7.360 (CNY8.3168) |
| 100+ | CNY6.910 (CNY7.8083) |
| 250+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY6.240 (CNY7.0512) |
| 1000+ | CNY5.780 (CNY6.5314) |
| 2500+ | CNY5.620 (CNY6.3506) |
Product Information
Product Overview
The LM3480IM3-12/NOPB is an Integrated Linear Voltage Regulator features operation from an input as high as 30V and an ensured maximum dropout of 1.2V at the full 100mA load. The 5, 12 and 15V members of the LM3480 series are intended as tiny alternatives to industry standard LM78Lxx series and similar devices. The 1.2V quasi-low dropout of LM3480 series devices makes them a nice fit in many applications where the 2 to 2.5V dropout of LM78Lxx series devices precludes their (LM78Lxx series devices) use. The LM3480 series also features a 3.3V member. The quasi-low dropout features of the LM3480 series converge in this device to provide a very nice, very tiny, 3.3V, 100mA bias supply that regulates directly off the system 5V ±5% power supply.
- 1.2V Ensured maximum dropout over full load and temperature ranges
- 100mA Ensured minimum load current
- ±5% Ensured output voltage tolerance over full load and temperature ranges
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Fixed
30V
12V
-
Positive Output
100mA
900mV
SOT-23
-40°C
12V 100mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
0V
1Outputs
12V
-
100mA
900mV
Surface Mount
3Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
