
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.800 (CNY16.724) |
| 10+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY8.640 (CNY9.7632) |
| 100+ | CNY8.480 (CNY9.5824) |
| 250+ | CNY8.300 (CNY9.379) |
| 500+ | CNY8.130 (CNY9.1869) |
| 1000+ | CNY7.960 (CNY8.9948) |
| 2500+ | CNY7.790 (CNY8.8027) |
Product Information
Product Overview
LM340T-5.0/NOPB is a 3-terminal positive fixed voltage regulator. It employs internal current-limiting, thermal shutdown and safe-area compensation, making essentially indestructible. If adequate heat sinking is provided, this regulator can deliver over 1A output current. This regulator is intended as fixed voltage regulator of 5V in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. Suitable for industrial power supplies, SMPS post regulation, HVAC systems, AC inverters, test and measurement equipment, brushed and brushless DC motor drivers, solar energy string inverters applications.
- Internal thermal overload protection
- Short-circuit and SOA protection
- Output transistor safe area protection
- Output capacitance not required for stability
- 3 pin TO-220 package
- 0 to 125°C operating temperature range
Technical Specifications
Fixed
5V
-
7.5V
5V 1.5A Linear Voltage Regulators
1A
3Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
5V
-
35V
1.5A
TO-220
Through Hole
125°C
-
Technical Docs (1)
Alternatives for LM340T-5.0/NOPB
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
