
1,350 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 10+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY10.150 (CNY11.4695) |
| 100+ | CNY9.950 (CNY11.2435) |
| 250+ | CNY9.750 (CNY11.0175) |
| 500+ | CNY9.330 (CNY10.5429) |
| 1000+ | CNY9.090 (CNY10.2717) |
| 2500+ | CNY8.760 (CNY9.8988) |
Product Information
Product Overview
The LM340S-5.0/NOPB is a monolithic 3-terminal Positive Voltage Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1.0A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the entire series of regulators easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
- Complete specifications at 1A load
- Internal thermal overload protection
- Internal short-circuit current limit
- Output transistor safe area protection
- P+ Product enhancement tested
Applications
Power Management
Technical Specifications
Fixed
5V
-
7.5V
LM340 Voltage Regulators
1A
3Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
5V
-
35V
1A
TO-263 (D2PAK)
Surface Mount
70°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
