Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.530 (CNY7.3789) |
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.390 (CNY3.8307) |
Product Information
Product Overview
The LM340LAZ-5.0/NOPB is a 3-terminal Positive Regulator available with fixed output voltages making it useful in a wide range of applications. The device is an improved version of the LM78LXX series with a tighter output voltage tolerance, higher ripple rejection, better regulation and lower quiescent current. When used as a Zener diode/resistor combination replacement, the device usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the device to be used in logic systems, instrumentation, Hi-Fi and other solid state electronic equipment. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents. With adequate heat sinking the regulator can deliver 100mA output current.
- Internal thermal overload protection
- Output transistor safe area protection
- Internal short circuit current limit
- Output transistor is provided to limit internal power dissipation
- 0.04%/V Line regulation
- 0.01%/mA Load regulation
- Green product and no Sb/Br
Applications
Power Management, Industrial, Aerospace, Defence, Military
Technical Specifications
Fixed
5V
-
7V
LM340 Voltage Regulators
100mA
3Pins
0°C
-
1Outputs
5V
-
35V
100mA
TO-92
Through Hole
70°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
