Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337T/NOPBCopy
Order Code3122705
Product RangeAdj 1.5A Linear Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337T/NOPBCopy
Order Code3122705
Product RangeAdj 1.5A Linear Voltage Regulators
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-1.2V
Output Voltage Max-37V
Input Voltage Min-1.2V
Input Voltage Max-40V
Product RangeAdj 1.5A Linear Voltage Regulators
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for LM337T/NOPB
3 Products Found
Product Overview
The LM337T/NOPB from Texas Instruments is an adjustable 3 terminal negative voltage regulator capable of supplying –1.5 A or more currents over an output voltage range of –1.25 V to –37 V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients.
- 1.5A output current
- Line regulation 0.01%/V (Typical)
- Load regulation 0.3% (Typical)
- 77dB ripple rejection
- 50 ppm/°C temperature coefficient
- Thermal overload protection
- Internal short circuit current limiting protections
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
-37V
Input Voltage Max
-40V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
-1.2V
Input Voltage Min
-1.2V
Product Range
Adj 1.5A Linear Voltage Regulators
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
